IRAMX16UP60A-2

942-IRAMX16UP60A-2
IRAMX16UP60A-2

Mfr.:
Infineon Technologies

Description:
Motor/Motion/Ignition Controllers & Drivers PLUG N DRIVE MOD iMOTION 16A, 600V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fan / Motor Controllers / Drivers
Motor Driver
16 A
3.35 mA
- 40 C
+ 125 C
Through Hole
SIP-23
Tube
Brand: Infineon Technologies
Height: 25.8 mm
Length: 62 mm
Number of Outputs: 3 Output
Operating Frequency: 20 kHz
Pd - Power Dissipation: 31 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Width: 5.5 mm
Part # Aliases: SP001538780
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109999
CNHTS:
8542319090
CAHTS:
8537109920
USHTS:
8542390090
ECCN:
EAR99