IR2132JPBF

Infineon Technologies
942-IR2132JPBF
IR2132JPBF

Mfr.:

Description:
Gate Drivers 3 PHASE DRVR INVERTING INPUT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 633

Stock:
633 Can Dispatch Immediately
Quantities greater than 633 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,76 € 5,76 €
4,87 € 48,70 €
4,86 € 5.511,24 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
PLCC-44
6 Driver
6 Output
200 mA
10 V
20 V
80 ns
35 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 550 ns
Maximum Turn-On Delay Time: 850 ns
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage: 10 V to 20 V
Pd - Power Dissipation: 2 W
Product Type: Gate Drivers
Propagation Delay - Max: 850 ns
Factory Pack Quantity: 1134
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 2,387 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.