IPD85P04P4L06ATMA2

Infineon Technologies
726-IPD85P04P4L06ATM
IPD85P04P4L06ATMA2

Mfr.:

Description:
MOSFETs MOSFET_(20V 40V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
40 V
85 A
7.7 mOhms
- 16 V, 5 V
1.7 V
80 nC
- 55 C
+ 175 C
88 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Product Type: MOSFETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: IPD85P04P4L-06 SP002325778 IPD85P04P4L06ATMA1 SP000842056
Unit Weight: 330 mg
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

In Stock: 2.025

Stock:
2.025
Can Dispatch Immediately
On Order:
2.500
Expected 8/19/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,25 € 12,50 €
0,841 € 84,10 €
0,669 € 334,50 €
0,614 € 614,00 €
Full Reel (Order in multiples of 2500)
0,556 € 1.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.