IPAW60R280P7SE8228XKSA1

Infineon Technologies
726-IPAW60R280P7SE82
IPAW60R280P7SE8228XKSA1

Mfr.:

Description:
MOSFETs CONSUMER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
1 Channel
600 V
12 A
499 mOhms
- 20 V, 20 V
3.5 V
18 nC
- 40 C
+ 150 C
24 W
Tube
Brand: Infineon Technologies
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 450
Subcategory: Transistors
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 17 ns
Part # Aliases: IPAW60R280P7S E8228 SP002367782
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,24 € 12,40 €
0,617 € 61,70 €
0,596 € 536,40 €
0,577 € 1.557,90 €
0,563 € 3.040,20 €
0,545 € 5.640,75 €