FZ2000R33HE4BOSA1

Infineon Technologies
726-FZ2000R33HE4BOSA
FZ2000R33HE4BOSA1

Mfr.:

Description:
IGBT Modules IHV IHM T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
IGBT Silicon Modules
Single
3.3 kV
2.2 V
2 kA
400 nA
4.2 MW
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trenchstop IGBT4 - E4
Factory Pack Quantity: 1
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP
Part # Aliases: FZ2000R33HE4 SP003062218
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
8541290000
USHTS:
8541290065
ECCN:
3A228.c
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FZ2000R33HE4 & FZ1400R33HE4 3300V IGBT Modules

Infineon Technologies FZ2000R33HE4 and FZ1400R33HE4 3300V Single-Switch IGBT Modules offer TRENCHSTOP™ IGBT4 and Emitter Controlled 4 diodes. Insulated-gate bipolar transistors are three-terminal power semiconductor devices used as electronic switches to combine high efficiency and fast switching. FZ2000R33HE4 is a 2000A 190mm single-switch module. FZ1400R33HE4 is a 1400A 130mm single-switch module. The devices offer high short-circuit capability and current density with low switching losses. Applications include high-power converters, medium-voltage converters, and motor and traction drives.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.639,64 € 1.639,64 €