FF1800XTR17T2P5PBPSA1

Infineon Technologies
726-FF1800XTR17T2P5P
FF1800XTR17T2P5PBPSA1

Mfr.:

Description:
IGBT Modules 1700 V, 1800 A dual IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.270,85 € 1.270,85 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Dual
1.7 kV
1.8 V
1.8 kA
400 nA
1.8 MW
Module
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 4
Subcategory: IGBTs
Technology: Si
Part # Aliases: FF1800XTR17T2P5PBPSA1 SP005434205
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
3A228.c

XHP™ 2 & 3 IGBT Modules

Infineon Technologies XHP™ 2 and 3 IGBT Modules are designed for high-power applications, ranging from 1.7kV to 6.5kV. The Infineon modules are ideal for demanding uses like traction, CAV, and medium-voltage drives. The devices offer scalable design, top-notch reliability, and the highest power density.