EVALBGS13S4N9TOBO1

726-EVALBGS13S4N9TO1
EVALBGS13S4N9TOBO1

Mfr.:

Description:
RF Development Tools Dual channel isolated IGBT Driver, For 600V/1200V IGBTs

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,71 € 15,71 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
BGS13S4N9
100 MHz to 3 GHz
Brand: Infineon Technologies
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP001465356 EVAL BGS13S4N9
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
8517799000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVALBGS13S4N9 Evaluation Board

Infineon Technologies EVALBGS13S4N9 Evaluation Board is used to evaluate the BGS13S4N9 Wideband RF SP3T Switch. The BGS13S4N9 is designed for cell phone and mobile applications. Any of the 3 ports can be used as termination of the diversity antenna handling up to 30dBm. This SP3T offers low insertion loss and high robustness against interferer signals at the antenna port and low harmonic generation in termination mode.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

FEATURED PRODUCTS
INFINEON