CY3676

Infineon Technologies
727-CY3676
CY3676

Mfr.:

Description:
Clock & Timer Development Tools Kits

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
269,04 € 269,04 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Clock & Timer Development Tools
RoHS:  
Bulk
Brand: Infineon Technologies
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8471500000
CNHTS:
8543909000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CY3676 Evaluation Kit

Infineon Technologies CY3676 Evaluation Kit is a demonstration platform for the CY29412 High-Performance Programmable Oscillator. The CY29412 is a programmable PLL-based crystal oscillator solution with flexible output frequency options. This device is field or factory-programmable for any output frequency between 15MHz and 2.1GHz. Frequency options can be configured with the I2C interface. The CY29412 provides excellent jitter performance across the entire output frequency range (<150fs), working reliably at supply voltages from 1.8V to 3.3V for ambient temperatures from -40°C to +105°C. This device also supports VCXO functionality.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

FEATURED PRODUCTS
INFINEON