BTS70081EPRXUMA1

Infineon Technologies
726-BTS70081EPRXUMA1
BTS70081EPRXUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution Smart High-Side Power Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.573

Stock:
2.573 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,18 € 11,80 €
1,07 € 26,75 €
0,955 € 95,50 €
0,894 € 223,50 €
0,869 € 434,50 €
0,859 € 859,00 €
Full Reel (Order in multiples of 3000)
0,799 € 2.397,00 €
0,782 € 4.692,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side Switch
1 Output
2.1 ms
1 ms
6 V to 18 V
- 40 C
+ 150 C
SMD/SMT
PG-TSDSO-14
PROFET +2 12V
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Tradename: PROFET
Part # Aliases: BTS7008-1EPR SP006004854
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

PROFET™+ 2 Protected High-Side Power Switches

Infineon Technologies PROFET™+ 2 Protected High-Side Power Switches provide state-of-the-art diagnostics and protection features. The PROFET+2 switches are housed in a PG-TSDSO-14 exposed pad package with a pin pitch of 0.65mm and the lowest RDS(ON) of 2x8mΩ. The PROFET+ 2 family is compatible with the hardest reverse battery requirement on the market. For the first time on a single chip product, the switches feature ReverSave™ which causes the power transistor to switch on in case of reverse polarity.