BSC057N08NS3GATMA1

Infineon Technologies
726-BSC057N08NS3GATM
BSC057N08NS3GATMA1

Mfr.:

Description:
MOSFETs N-Ch 80V 100A TDSON-8 OptiMOS 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.151

Stock:
2.151
Can Dispatch Immediately
On Order:
5.000
Expected 2/11/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,63 € 2,63 €
1,69 € 16,90 €
1,16 € 116,00 €
0,946 € 473,00 €
0,877 € 877,00 €
0,851 € 2.127,50 €
Full Reel (Order in multiples of 5000)
0,823 € 4.115,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
80 V
100 A
5.7 mOhms
- 20 V, 20 V
2 V
42 nC
- 55 C
+ 150 C
114 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Development Kit: EVAL_1K4W_ZVS_FB_CFD7
Fall Time: 9 ns
Forward Transconductance - Min: 40 S
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: BSC057N08NS3 G SP000447542
Unit Weight: 104,400 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

Industrial Robotics Motor Control Solutions

Infineon Technologies Industrial Robotics Motor Control Solutions feature products that provide semiconductor solutions to boost industrial motor control applications. These solutions include low-voltage power MOSFETs, EiceDRIVER™ gate drivers, and XMC4800 microcontrollers. The OptiMOS™ 5 80V and 100V MOSFETs offer low on-state resistance. High power density and efficiency in motor control applications can be achieved with the combination of the Infineon EiceDRIVER 2EDL and 6EDL products. Use the XMC4800 microcontroller as the heart of motor control for superior motor control and real-time communication via EtherCAT®.