AS5601-ASOT

Infineon Technologies
985-AS5601-ASOT
AS5601-ASOT

Mfr.:

Description:
Board Mount Motion & Position Sensors 12-Bit Rotary Sensor Incr Quad 8 to 2048

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
I2C, Quadrature
6.5 mA
3 V, 4.5 V
3.6 V, 5.5 V
+ 125 C
- 40 C
SOIC-8
SMD/SMT
Position
Hall Effect
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: AS5601
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 191240010 Q65114A0809
Unit Weight: 3,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS5601 Magnetic Rotary Position Sensor

Infineon Technologies AS5601 Magnetic Rotary Position Sensor is an easy-to-program magnetic rotary position sensor with incremental quadrature (A/B) and 12-bit digital output. This contactless system measures the absolute angle of a diametrically magnetized on-axis magnet. The PUSH output indicates rapid air-gap changes between the AS5601 and a magnet. This can be used to implement a contactless push-button function in which the knob can be pressed to move the magnet toward the Infineon Technologies AS5601. It is designed for contactless magnetic position-sensor applications, and its robust design eliminates the effects of homogeneous external stray magnetic fields. The industry-standard I2C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,76 € 13,80 €
1,97 € 19,70 €
1,71 € 171,00 €
Full Reel (Order in multiples of 2500)
1,69 € 4.225,00 €
1,50 € 7.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.