IXTT20N50D

IXYS
747-IXTT20N50D
IXTT20N50D

Mfr.:

Description:
MOSFETs 20 Amps 500V 0.33 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
TO-268-3
N-Channel
1 Channel
500 V
20 A
330 mOhms
- 30 V, 30 V
3.5 V
78.5 nC
- 55 C
+ 150 C
400 W
Depletion
Tube
Brand: IXYS
Configuration: Single
Fall Time: 75 ns
Forward Transconductance - Min: 4 S
Product Type: MOSFETs
Rise Time: 85 ns
Series: IXTT20N50
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 35 ns
Unit Weight: 4,500 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.