IXTA80N075L2-TRL

IXYS
747-IXTA80N075L2-TRL
IXTA80N075L2-TRL

Mfr.:

Description:
MOSFETs IXTA80N075L2 TRL
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
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,89 € 16,89 €
12,87 € 128,70 €
10,72 € 1.072,00 €
9,43 € 4.715,00 €
Full Reel (Order in multiples of 800)
9,43 € 7.544,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,51 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
75 V
80 A
24 mOhms
- 20 V, 20 V
2.5 V
103 nC
- 55 C
+ 150 C
357 W
Enhancement
Linear L2
Reel
Cut Tape
Brand: IXYS
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 24 S
Product Type: MOSFETs
Rise Time: 35 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 2,500 g
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.