IXKT70N60C5

IXYS
747-IXKT70N60C5
IXKT70N60C5

Mfr.:

Description:
MOSFETs 70 Amps 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
600 V
66 A
40 mOhms
- 20 V, 20 V
2.5 V
190 nC
- 55 C
+ 150 C
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 20 ns
Series: IXKT70N60
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 30 ns
Part # Aliases: IXKT70N60C5-TUB
Unit Weight: 4,500 g
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
8541500000
CNHTS:
8541590000
USHTS:
8541290065
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.