IXFT80N30P3

IXYS
747-IXFT80N30P3
IXFT80N30P3

Mfr.:

Description:
MOSFETs HiPerFET Power MOSFET
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
8,78 € 8,78 €
6,21 € 62,10 €
5,16 € 619,20 €
4,60 € 2.346,00 €
4,30 € 4.386,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Si
SMD/SMT
TO-268-3
HiPerFET
Tube
Brand: IXYS
Product Type: MOSFETs
Series: IXFT80N30
Factory Pack Quantity: 30
Subcategory: Transistors
Unit Weight: 6,500 g
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
8541500000
CNHTS:
8541210000
USHTS:
8541290065
MXHTS:
85415001
BRHTS:
85415020
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
Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.