IXFP36N60X3

IXYS
747-IXFP36N60X3
IXFP36N60X3

Mfr.:

Description:
MOSFETs TO220 600V 36A N-CH X3CLASS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
36 A
90 mOhms
- 20 V, 20 V
5 V
29 nC
- 55 C
+ 150 C
446 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 16 S
Product Type: MOSFETs
Rise Time: 8 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 23 ns
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.815

Stock:
2.815 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2815 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
4,47 € 44,70 €
3,90 € 390,00 €
3,65 € 1.825,00 €
3,48 € 3.480,00 €