IXFN44N60

747-IXFN44N60
IXFN44N60

Mfr.:

Description:
MOSFET Modules 44 Amps 600V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
600 V
44 A
130 mOhms
- 20 V, + 20 V
- 55 C
+ 150 C
600 W
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 45 ns
Height: 9.6 mm
Length: 38.2 mm
Product Type: MOSFET Modules
Rise Time: 55 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HiPerFET
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 42 ns
Width: 25.07 mm
Unit Weight: 30 g
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
8541500000
CNHTS:
8541590000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.