IXFN34N100

747-IXFN34N100
IXFN34N100

Mfr.:

Description:
MOSFET Modules 34 Amps 1000V 0.28 Rds

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1 kV
34 A
280 mOhms
- 20 V, + 20 V
- 55 C
+ 150 C
700 W
IXFN34N100
Tube
Brand: IXYS
Configuration: Single
Fall Time: 30 ns
Height: 9.6 mm
Length: 38.2 mm
Product Type: MOSFET Modules
Rise Time: 65 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HyperFET
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 41 ns
Width: 25.07 mm
Unit Weight: 30 g
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
8541290000
CNHTS:
8541590000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900