IXFN32N60

IXYS
747-IXFN32N60
IXFN32N60

Mfr.:

Description:
Discrete Semiconductor Modules 32 Amps 600V

Lifecycle:
NRND:
Not recommended for new designs.
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
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,26 € 262,60 €
23,19 € 2.319,00 €
21,30 € 10.650,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
RoHS:  
Si
- 20 V, + 20 V
Screw Mount
SOT-227-4
- 55 C
+ 150 C
IXFN32N60
Tube
Brand: IXYS
Configuration: Single
Fall Time: 60 ns
Id - Continuous Drain Current: 32 A
Pd - Power Dissipation: 520 W
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 250 mOhms
Rise Time: 45 ns
Factory Pack Quantity: 10
Subcategory: Discrete Semiconductor Modules
Tradename: HyperFET
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 30 ns
Vds - Drain-Source Breakdown Voltage: 600 V
Unit Weight: 30 g
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
8541500000
CNHTS:
8541590000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001