IXFN150N10

IXYS
747-IXFN150N10
IXFN150N10

Mfr.:

Description:
Discrete Semiconductor Modules 150 Amps 100V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
RoHS:  
Si
- 20 V, + 20 V
Screw Mount
SOT-227-4
- 55 C
+ 150 C
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 60 ns
Id - Continuous Drain Current: 150 A
Pd - Power Dissipation: 520 W
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 12 mOhms
Rise Time: 60 ns
Factory Pack Quantity: 10
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 30 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Unit Weight: 30 g
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
8541500000
CNHTS:
8541590000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
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
Minimum: 300   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,76 € 8.928,00 €
500 Quote