LCB710STR

IXYS Integrated Circuits
849-LCB710STR
LCB710STR

Mfr.:

Description:
Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-B, 60V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.235
Expected 8/19/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,22 € 8,22 €
7,65 € 76,50 €
6,92 € 173,00 €
6,68 € 334,00 €
6,34 € 634,00 €
6,17 € 1.542,50 €
Full Reel (Order in multiples of 1000)
6,17 € 6.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
1 A
60 VDC
1 Form B (SPST-NC)
900 mVDC to 1.4 VDC
SMD DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
8.382 mm (0.33 in)
6.35 mm (0.25 in)
3.302 mm (0.13 in)
LCB710
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optical Isolation
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 392 mg
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
8536411090
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCB710 Single-Pole OptoMOS® Relays

Littelfuse LCB710 Single-Pole OptoMOS® Relays are normally closed solid-state relays with 60V peak or DC maximum load output blocking voltage and 2mA minimum LED current to operate. These relays use optically coupled technology to provide an enhanced 3750Vrms isolation barrier between the output and the input of the relay. The efficient MOSFET switches feature patented OptoMOS architecture, and a highly efficient GaAIAs-infrared LED controls the optically coupled output. IXYS Integrated Circuits LCB710 Single-Pole OptoMOS Relays are suitable for instrumentation, electronic switching, industrial controls, and medical equipment