MDLM-31P6PS18B-F222

ITT Cannon
965-MDLM31P6PS18F222
MDLM-31P6PS18B-F222

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO LP 31M HI-TEMP 18" WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,69 € 245,69 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Micro-D Connectors
Male
31 Position
2 Row
Crimp
Straight
Cable
Brand: ITT Cannon
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Liquid Crystal Polymer (LCP)
Pitch: 1.27 mm
Product Type: Micro-D D-Sub Connectors
Series: MDLM
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 400 VAC
Wire Gauge: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MDM-F222 High-Temp Micro-D Metal-Shell Connectors

ITT Cannon MDM-F222 High-Temp Micro-D Metal-Shell Connectors are designed to withstand +200°C continuous operating temperature for 500 hours. ITT Cannon MDM-F222 Connectors are ideal for extreme temperatures and operating conditions required in oil and gas exploration. These rugged microminiature connectors feature ITT Cannon's Micro Twist Pin technology and a 3A maximum current rating.