KPTB2041PS

ITT Cannon
965-KPTB2041PS
KPTB2041PS

Mfr.:

Description:
Circular MIL Spec Connector
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
18 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
520,38 € 13.009,50 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS: N
Receptacles
Thru-Bulkhead
MIL-DTL-26482 I
Brand: ITT Cannon
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 045927-0011
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
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KP Series Connectors

ITT Cannon KP Series Connectors provide signal solutions for multiple critical industrial applications. The KP Series includes three types of connectors: KPSE, KPT, and KPTC. The KPSE is the high-performance crimp contact solution with a clip-in retention system for quick, simple assembly. The KPT features both solder pot and glued-in contacts, while the KPTC has a simpler design and avoids the high-performance clip-in solution of the KPSE and the glued contact assembly of the KPT.  All three connectors of the KP Series feature a secure 3-point locking system and a five-way polarization for precise alignment. ITT Cannon KP Series Connectors are fully interchangeable and intermateable with connectors qualified and designed for MIL-DTL-26482 and VG95328.