IS62WV2568EBLL-45BLI

ISSI
870-622568EBLL45BLI
IS62WV2568EBLL-45BLI

Mfr.:

Description:
SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v 3.6v,36 Ball mBGA (6x8 mm), RoHS
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
16 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 1.372,80 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
2 Mbit
256 k x 8
45 ns
Parallel
3.6 V
2.2 V
18 mA
- 40 C
+ 85 C
SMD/SMT
TFBGA-36
Brand: ISSI
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS62WV2568EBLL
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Tradename: PowerSaver
Type: Asynchronous
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
8542324500
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.