IS29GL256-70DLEB

ISSI
870-IS29GL256-70DLEB
IS29GL256-70DLEB

Mfr.:

Description:
NOR Flash 256M 2.7-3.6V 70ns Parallel NOR I-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,59 € 9,59 €
8,92 € 89,20 €
8,64 € 216,00 €
8,44 € 422,00 €
8,23 € 823,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-64
IS29GL256
256 Mbit
2.7 V
3.6 V
45 mA
Parallel
32 M x 8/16 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 105 C
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 260
Subcategory: Memory & Data Storage
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
8542326100
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

IS29GL256 Parallel Flash Memory Devices

ISSI IS29GL256 Parallel Flash Memory Devices offer a fast page access time of 20ns with a corresponding random access time as fast as 70ns. These memory devices feature a write buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation. The ISSI IS29GL256 devices thus offer faster effective programming time than standard programming algorithms. These memory devices are ideal for embedded applications that require higher density, better performance, and low power consumption.