LFXTAL082131Reel

IQD
449-LFXTAL082131REEL
LFXTAL082131Reel

Mfr.:

Description:
Crystals 38.4MHz 10ppm 8pF -4 0C + 85C Alternate Part number: 449-LFXTAL082131

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
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
7 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,34 € 340,00 €

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
RoHS:  
38.4 MHz
8 pF
10 PPM
20 PPM
- 40 C
+ 70 C
SMD/SMT
2 mm
1.6 mm
0.5 mm
IQXC-42
Reel
Brand: IQD
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Part # Aliases: LFXTAL082131
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
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

IQXC-42 Ultra-Small SMD Quartz Crystals

IQD IQXC-42 Surface-Mount Quartz Crystals are available in an ultra-small, low-profile package. These industry-standard, four-pad ceramic packages feature a seamed, sealed metal lid. The IQXC-42 series has a frequency range from 16MHz to 50MHz. Typical applications for IQD IQXC-42 Surface-Mount Quartz Crystals are 2.4GHz ISM Tx, digital broadcast, Ethernet, Internet of Things (IoT), and much more.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.