LFXTAL060316Reel

IQD
449-LFXTAL060316REEL
LFXTAL060316Reel

Mfr.:

Description:
Crystals 48MHz 10pF -20C 70C Alternate Part number: 449-LFXTAL060316

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
RoHS:  
48 MHz
10 pF
20 PPM
20 PPM
2.5 mm x 2 mm
- 20 C
+ 70 C
SMD/SMT
70 Ohms
100 uW
2.5 mm
2 mm
0.6 mm
CFPX-218
Reel
Brand: IQD
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: LFXTAL060316
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
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

CFPX-218 SMD Quartz Crystals

IQD CFPX-218 Surface-Mount Quartz Crystals are available in a compact, low-profile, four-pad ceramic package. These small devices feature a seamed, sealed metal lid. They offer a frequency range from 12MHz to 50MHz, 10ppm to 50ppm tolerance, and load capacitance from 8pF to 40pF. IQD CFPX-218 Surface-Mount Quartz Crystals are designed for applications such as 2.4GHz ISM Tx, BLUETOOTH®, Gigabit Ethernet, Internet of Things (IoT), microprocessors, USB, Wi-Fi®, and more.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,409 € 409,00 €
0,39 € 1.950,00 €