IMBA-H420-R10

IEI
458-IMBA-H420-R10
IMBA-H420-R10

Mfr.:

Description:
Single Board Computers ATX motherboard supports 14nm LGA1200 Intel 10th/11th Generation Core i9/i7/i5/i3, Celeron and Pentium processor, DDR4, Triple independent displays, 2.5GbE LAN, USB 3.2, SATA 6Gb/s, HD Audio and RoHS

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
276,34 € 276,34 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
ATX
Intel
Celeron, Core i3/i5/i7/i9, Pentium
Celeron, Core i3/i5/i7/i9, Pentium
2.93 GHz
64 GB
3.3 V, 5 V, 12 V
Audio, DP, Ethernet, GPIO, HDMI, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, VGA
+ 60 C
305 mm x 244 mm
Brand: IEI
Chipsets: Intel H420E
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
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
8471490000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.