LW6B-A2C2LR

IDEC
199-LW6BA2C2LR
LW6B-A2C2LR

Mfr.:

Description:
Pushbutton Switches - Industrial 25mm Pushbutton Red

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
DPDT
125 VAC
30 VDC
100 mA, 3 A
Red
Solder Terminal
IP65
LW
Actuator Style: Button, Extended
Brand: IDEC
Contact Plating: Gold
Life: 100000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,28 € 46,28 €
45,48 € 454,80 €
44,41 € 1.110,25 €
43,22 € 2.161,00 €
42,44 € 4.244,00 €
41,73 € 10.432,50 €
500 Quote