LB1L-A1T54G-ENGRAVED

IDEC
199-LB1LA1T54GENGRAV
LB1L-A1T54G-ENGRAVED

Mfr.:

Description:
Pushbutton Switches - Industrial LB 16mm Illuminated PB SPDT G

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Flush
Illuminated
SPDT
ON - OFF, OFF - ON
Green
PC Pin
IP65
LED
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: PCB Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,39 € 42,39 €
40,32 € 403,20 €
39,09 € 977,25 €
37,62 € 1.881,00 €
36,78 € 3.678,00 €
35,72 € 8.930,00 €
500 Quote