HW1L-M110QD-R-24V

IDEC
199-HW1LM110QDR24V
HW1L-M110QD-R-24V

Mfr.:

Description:
Pushbutton Switches - Industrial Illuminated PB Round LED 1NO G

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Round
Illuminated
SPST
ON - (OFF)
24 VDC
10 A
Red
Screw
IP20, IP65
LED
Brand: IDEC
Contact Plating: Gold
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,84 € 26,84 €
23,21 € 232,10 €
22,14 € 553,50 €
20,87 € 1.043,50 €
19,96 € 1.996,00 €
18,82 € 4.705,00 €
2.500 Quote