HW1L-AF2F11QD-R-12V

IDEC
199-HW1LAF2F11QDR12V
HW1L-AF2F11QD-R-12V

Mfr.:

Description:
Pushbutton Switches - Industrial 22mm Pushbutton Illuminated

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Flush
Illuminated
SPST
ON - OFF, OFF - ON
24 VDC
10 A
Red
Screw
IP20, IP65
LED
HW
Brand: IDEC
Contact Plating: Gold
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,43 € 48,43 €
47,59 € 475,90 €
46,47 € 1.161,75 €
45,24 € 2.262,00 €
44,42 € 4.442,00 €
43,65 € 10.912,50 €
1.000 Quote