HW1B-X4CF22-R-OCOCXX

IDEC
199-W1BX4CF22ROCOCXX
HW1B-X4CF22-R-OCOCXX

Mfr.:

Description:
Keylock Switches HW PUSH KEY RESET
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
64,66 € 64,66 €
61,30 € 613,00 €
58,46 € 1.461,50 €
57,60 € 2.880,00 €
55,93 € 5.593,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
Brand: IDEC
Product Type: Keylock Switches
Series: HW1B
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
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
8536500090
USHTS:
8536509065
JPHTS:
853650090
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.