HW1B-M5P10R

IDEC
199-HW1B-M5P10R
HW1B-M5P10R

Mfr.:

Description:
Pushbutton Switches 22mm Momentary Pushbutton Red
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
25,07 € 25,07 €
24,63 € 246,30 €
23,85 € 596,25 €
23,19 € 1.159,50 €
22,64 € 2.264,00 €
22,25 € 5.562,50 €
22,21 € 11.105,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
HW1B
Brand: IDEC
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
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
8536500090
USHTS:
8536509035
KRHTS:
8536502000
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.