EU2B-YM420MDF-PER

IDEC
199-EU2BYM420MDFPER
EU2B-YM420MDF-PER

Mfr.:

Description:
Digital Panel Meters Voltmeter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Digital Panel Meters
EU2B
Brand: IDEC
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
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
EU2B Hazardous Location Digital DC Voltmeters

IDEC EU2B Hazardous Location Digital DC Voltmeters provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These digital DC voltmeters feature moving coil operations with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 150V rated insulation voltage, a 2.54kV impulse withstand voltage, and 0  to 10VDC/4mA to 20mA input.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
509,47 € 509,47 €