CW1B-M2E12R

IDEC
199-CW1BM2E12R
CW1B-M2E12R

Mfr.:

Description:
Pushbutton Switches Pushbutton 22MM 1NO2NC Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,32 € 33,32 €
33,09 € 330,90 €
31,81 € 795,25 €
30,97 € 1.548,50 €
30,42 € 3.042,00 €
29,99 € 7.497,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
CW
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Round
10 A
IP65
Screw
Red
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99