CS31

IDEC
199-CS31
CS31

Mfr.:

Description:
Photoelectric Sensors SENS.CAP.18-230 VAC-DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
20 mm
Yellow LED
Cable
2 m
20 VAC
250 VAC
- 25 C
+ 70 C
Brand: IDEC
IP Rating: IP67
Operating Supply Voltage: 20 VAC to 250 VAC
Product Type: Photoelectric Sensors
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,10 € 162,10 €
136,76 € 683,80 €
127,12 € 1.271,20 €
117,21 € 2.930,25 €
114,50 € 5.725,00 €
114,48 € 11.448,00 €
250 Quote