AL6M-P4-G

IDEC
199-AL6MP4G
AL6M-P4-G

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators 16mm Pilot Light Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
17
Expected 10/14/2025
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,56 € 11,56 €
10,68 € 106,80 €
9,98 € 249,50 €
8,36 € 836,00 €
7,65 € 3.825,00 €
7,43 € 7.430,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS:  
Indicators
LED
A6 Series
Panel Mount
Green
IP65
Brand: IDEC
Illuminated: Illuminated
Lamp Type: LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Outside Diameter: 18 mm
Product Type: Panel Mount Indicators / Switch Indicators
Series: A6
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8541410000
JPHTS:
853890000
KRHTS:
8536502000
BRHTS:
85389090
ECCN:
EAR99