HSIB952-B

IBASE
103-HSIB952-B
HSIB952-B

Mfr.:

Description:
Heat Sinks AC, Heatsink + Fan for IB952-2748, (RoHS) , H052HSIB952B0000AP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Heat Sinks
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Heat Sinks
Brand: IBASE
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
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
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IB952 AMD Ryzen™ V2000 3.5" Disk-Size SBC

iBase Technology IB952 AMD Ryzen™ V2000 3.5" Disk-Size Single Board Computer (SBC) is built with a 7nm process technology and features up to 8 cores and 16 threads to provide the computing performance and power efficiency for the IoT market. With the integrated AMD Radeon Vega graphics, the SBC can support four displays in 4K resolution through the onboard interfaces: dual DisplayPort, an eDP, and a 24-bit LVDS dual-channel interface. Measuring 102mm x 147mm, the IB952 offers features to drive a range of space-limited applications in POS, kiosks, digital signage, and factory automation.