BZE6-2RN

Honeywell
785-BZE6-2RN
BZE6-2RN

Mfr.:

Description:
Limit Switches 1NC 1NO SPDT Top Plunger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
215
Expected 12/15/2025
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,96 € 71,96 €
65,62 € 656,20 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
Plunger
15 A
600 VAC
250 VDC
2.5 N to 6.67 N
1, 3, 4
Screw
Chassis Mount
IP66
Actuator Style: Plunger
Brand: Honeywell
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 32 C
Product Type: Limit Switches
Series: E6/V6
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Microswitch
Type: Medium Duty Limit Switch
Unit Weight: 322,335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

E6/V6 Medium-Duty Limit Switches

Honeywell E6/V6 Medium-Duty Limit Switches are designed with a micro switch BZ switch, which has a reliable snap spring mechanism. These sealed switches (actuators with boots) are ideal for applications where there could be exposure to liquid and/or particulate environments. The general-purpose E6/V6 switches (actuators without boot seals) are preferred for applications where there will not be exposure to liquid or dust environments. These E6/V6 switches are available with SPDT contacts with maintained or momentary action or DPDT contacts with momentary action.