MDF6-4DP-3.5DS(53)

Hirose Connector
798-MDF6-4DP-3.5DS53
MDF6-4DP-3.5DS(53)

Mfr.:

Description:
Power to the Board

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
Power to the Board
Pin (Male)
4 A to 7 A
300 VAC, 300 VDC
4 Position
Through Hole
Solder Pin
3.5 mm
Brand: Hirose Connector
Contact Material: Brass
Contact Plating: Tin
Housing Colour: White
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product: Headers
Row Spacing: 5 mm
Factory Pack Quantity: 100
Subcategory: Power Connectors
Wire Gauge Max: 16 AWG
Wire Gauge Min: 22 AWG
Part # Aliases: 547-0270-0-53
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
8536694040
Origin Classifications
Country of Origin:
Japan
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
1,36 € 1,36 €
1,19 € 11,90 €
1,14 € 28,50 €
1,01 € 101,00 €
0,937 € 281,10 €
0,877 € 438,50 €
0,812 € 812,00 €
0,724 € 1.810,00 €
0,713 € 3.565,00 €