KM32-2P-2V(BL)(800)

Hirose Connector
798-KM322P2VBL800
KM32-2P-2V(BL)(800)

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
Receptacles
2 Position
2 mm (0.079 in)
Receptacle (RP - Male)
SMD/SMT
Solder
Tin
22 AWG
22 AWG
Black
Reel
Cut Tape
Application: Wire-to-Board
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 3 A
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 10 MOhms
Locking Mechanism: Lever Lock
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Type: Header
Voltage Rating: 250 VDC
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
8536694040
Origin Classifications
Country of Origin:
China
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
2,04 € 2,04 €
1,78 € 17,80 €
1,70 € 42,50 €
1,59 € 159,00 €
1,44 € 360,00 €
Full Reel (Order in multiples of 500)
1,08 € 540,00 €