HIF3BA-40PA-2.54DSA(75)

Hirose Connector
798-HIF3BA40PA254D75
HIF3BA-40PA-2.54DSA(75)

Mfr.:

Description:
Headers & Wire Housings 40P PIN HEADER T/H STRAIGHT TYPE 4-WALL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
2.54 mm (0.1 in)
Solder Pin
Gold
HIF3B
Tray
Brand: Hirose Connector
Current Rating: 1 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 80
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Part # Aliases: 610-0118-7-75
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,69 € 6,69 €
6,44 € 64,40 €
5,94 € 148,50 €
4,70 € 235,00 €
4,65 € 2.604,00 €
4,47 € 4.648,80 €
4,39 € 11.238,40 €