E.FL-R-SMT(01)

Hirose Connector
798-E.FL-R-SMT01
E.FL-R-SMT(01)

Mfr.:

Description:
RF Connectors / Coaxial Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
E.FL
Jack (Socket)
50 Ohms
2 GHz
Solder
Straight
Standard
SMD/SMT
Bulk
Brand: Hirose Connector
Product Type: RF Connectors / Coaxial Connectors
Series: E.FL
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: 331-0421-1-01
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,38 € 13,80 €
1,34 € 33,50 €
1,08 € 108,00 €
1,07 € 535,00 €
1,02 € 1.020,00 €
0,955 € 2.387,50 €
0,929 € 4.645,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,24 €
Min:
1