DF58-3S-1.2C

Hirose Connector
798-DF58-3S-1.2C
DF58-3S-1.2C

Mfr.:

Description:
Headers & Wire Housings Crimp Socket 3 pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.562

Stock:
1.562 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,157 € 1,57 €
0,14 € 3,50 €
0,133 € 13,30 €
0,119 € 29,75 €
0,117 € 117,00 €
0,102 € 306,00 €
0,095 € 950,00 €
0,09 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
3 Position
1.2 mm (0.047 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
DF58
SnapBee
- 55 C
+ 85 C
Bulk
Brand: Hirose Connector
Contact Type: Socket (Female)
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Brown (Beige)
Housing Gender: Female
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 666-1007-0-00
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DF58 ViSe Lock Wire-to-Board Connectors

Hirose Electric DF58 ViSe Lock Wire-to-Board Connectors feature a compact, low-profile design with a 1mm stacking height. This series utilizes a proprietary vertical-insertion swing-extraction (ViSe) lock design that strengthens the cable side lock. The ViSe lock prevents cables from being easily disconnected due to tough routing or an excessive load. DF58 connectors also provide leveling of the vertical mating cable to enhance operation within a device. Hirose Electric DF58 ViSe Lock Wire-to-Board Connectors offer high current capability up to 3A and are designed for power supply applications.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.