BM54B3.0-30DS-0.4V(51)

Hirose Connector
798-BM54B3030DS04V51
BM54B3.0-30DS-0.4V(51)

Mfr.:

Description:
Board to Board & Mezzanine Connectors Receptacle, 0.4mm pitch, 30pos., SMT, 0.3A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.954

Stock:
4.954 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,20 € 12,00 €
1,13 € 28,25 €
1,08 € 54,00 €
1,02 € 102,00 €
0,963 € 240,75 €
0,912 € 456,00 €
0,877 € 877,00 €
Full Reel (Order in multiples of 4000)
0,877 € 3.508,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
30 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
3 mm
300 mA
50 V
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
BM54
Reel
Cut Tape
Application: Automotive
Brand: Hirose Connector
Insulation Resistance: 100 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 4000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 684-4602-0-51 CL0684-4602-0-51
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

BM54 Board-to-Board Connectors

Hirose Electric BM54 Board-to-Board Connectors are designed for precision and space efficiency, boasting a ±0.4mm floating range. These connectors support advanced standards like PCIe Gen 4 and MIPI D-PHY Ver.2.1, ensuring reliable, high-speed connectivity. BM54 connectors feature a 3mm to 4.5mm stacking height, +125°C heat resistance, and high contact reliability with two-point contact. Hirose Electric BM54 Board-to-Board Connectors are suitable for wearables, medical equipment, and automotive applications.