4576F

Heyco
836-4576F
4576F

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips BRASS CG NPT 1-210-NFPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Brass
Brass, Nickel Plated
NPT 1 in
36 mm
Heyco-TiteBrassLiquid Tight Cordgrips
Brand: Heyco
Length: 48 mm
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7419805050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,11 € 1.052,75 €
40,10 € 2.005,00 €
38,19 € 3.819,00 €
35,86 € 8.965,00 €