3867V

Heyco
836-3867V
3867V

Mfr.:

Description:
Cable Mounting & Accessories WCA 1000-4000 GRAY VHB ADHESIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Locking Releasable Wire Clip
Adhesive
Nylon
Gray
25.4 mm
50.3 mm
56.9 mm
Brand: Heyco
Height: 34.8 mm
Product: Cable Clips
Series: HEYClip Locking Releasable Wire Clips - Adhesive-Back Mount
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
2,95 € 29,50 €
2,76 € 55,20 €
2,62 € 131,00 €
2,40 € 240,00 €
2,33 € 466,00 €
2,29 € 1.145,00 €
2,24 € 2.240,00 €
2,13 € 4.260,00 €