M80-4602805

Harwin
855-M804602805
M80-4602805

Mfr.:

Description:
Power to the Board 14+14 Pos. Female DIL 22AWG Cable Conn. Kit, Jackscrews

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,41 € 17,41 €
14,53 € 145,30 €
13,90 € 347,50 €
12,50 € 625,00 €
12,38 € 3.095,00 €
12,18 € 6.090,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
101Lok
Brand: Harwin
Product Type: Power to the Board
Factory Pack Quantity: 1
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: Datamate
Part # Aliases: M80-4D12805F1-00-000-00-000
Unit Weight: 3,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

101Lok Datamate Connectors

Harwin 101Lok Datamate Connectors are a fast-mate version of Datamate J-Tek connector family. These 101Lok connectors require only a simple quarter turn, or 101°, to ensure complete security of the retention device. The specially designed hardware tensioned by a coil spring reduces the time required to mate the connector halves. The spring tensioning also helps resist vibration in rugged environment applications such as aerospace, defense, and motorsports. Harwin 101Lok Datamate Connectors provide fast and simple mating and are available in PCB mount and cable mount.