SE2600167

Hammond Manufacturing
546-SE2600167
SE2600167

Mfr.:

Description:
Wall Mounted Panel Enclosures EN4SD242412GY 24"H x 24"W x 12"D Comes with (3) 2D2K24 DIN rails and (2) 8-32 x 5/16" screws
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
572,76 € 572,76 €
559,83 € 2.799,15 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Steel
Gray
12 mm
24 mm
24 mm
IP66
3R, 4, 12
UL-508A
Eclipse
Brand: Hammond Manufacturing
Mounting Style: DIN Rail
Product: Enclosures
Product Type: Electrical Enclosures
Subcategory: Enclosures, Racks and Boxes
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
7326908688
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eclipse Series (SE Kits)

Hammond Manufacturing Eclipse Series (SE Kits) features a variety of enclosure sizes, all bundled into kits with a matching pre-tapped inner panel and DIN rails, complete with installation hardware. These kits offer flexibility, allowing users to adapt a single box to multiple applications. The rugged enclosures are constructed from formed mild steel and finished with an ANSI 61 smooth gray powder coat. The enclosure sizes range from 16" x 16" x 6" up to 24" x 24" x 12". The enclosure door closes with a slotted quarter-turn latch, and bonding studs are installed on both the door and inside the enclosure. The pre-drilled inner panels are made from 12-gauge steel finished in a white powder coat.